10131930-106ULF vs 127214FR006G501ZO feature comparison

10131930-106ULF Amphenol FCi

Buy Now Datasheet

127214FR006G501ZO Suyin Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SUYIN CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.07 inch
Body Depth 0.197 inch 0.094 inch
Body Length 0.472 inch 0.316 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
PCB Contact Row Spacing 4.6482 mm
Plating Thickness 30u inch 30u inch
Reference Standard UL UL
Terminal Length 0.098 inch 0.094 inch
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Additional Feature NONE
Contact Material PHOSPHOR BRONZE
Insulator Color BLACK
PCB Contact Pattern RECTANGULAR

Compare 10131930-106ULF with alternatives

Compare 127214FR006G501ZO with alternatives