10136645-0321LF
vs
2691-0170
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
HOLLINGSWORTH
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.291 inch
|
|
Body Depth |
0.937 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S0P3
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
RND PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
14.6784 N
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
NATURAL
|
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Reference Standard |
UL
|
UL, CSA
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
3
|
12
|
Withdrawl Force-Min |
1.0008 N
|
8.896 N
|
Base Number Matches |
2
|
1
|
Body Length |
|
0.472 inch
|
Contact Finish Mating |
|
AU
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
RECTANGULAR
|
Dielectric Withstanding Voltage |
|
650VAC V
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.0066 mm
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
2 A
|
Terminal Length |
|
0.075 inch
|
Terminal Pitch |
|
2.0066 mm
|
|
|
|
Compare 10136645-0321LF with alternatives
Compare 2691-0170 with alternatives