10136646-03423LF vs 43160-6703 feature comparison

10136646-03423LF Amphenol FCi

Buy Now Datasheet

43160-6703 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WITH POST SABRE, POLARIZED, POSITIVE LOCK
Body Depth 0.533 inch
Body Length 0.543 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 10136646-03423LF with alternatives

Compare 43160-6703 with alternatives