10150-3000VE
vs
TRM050SLAN
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ABB INSTALLATION PRODUCTS INC
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Additional Feature |
|
APPLICATIONS: SCSI-1; SCSI-2
|
Body Breadth |
|
0.28 inch
|
Body Length |
|
2.704 inch
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
TELECOM AND DATACOM CONNECTOR
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Mating |
|
SN-PB ON NI
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Gender |
|
MALE
|
Contact Material |
|
COPPER ALLOY
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
50VDC V
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Reference Standard |
|
CSA, UL
|
Termination Type |
|
IDC
|
Total Number of Contacts |
|
50
|
UL Flammability Code |
|
94V-0
|
Base Number Matches |
|
1
|
|
|
|
Compare TRM050SLAN with alternatives