10150-3000VE
vs
10150-900AJL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
|
Reach Compliance Code |
unknown
|
|
Samacsys Manufacturer |
3M
|
|
Additional Feature |
SHIELDED
|
|
Body Breadth |
0.358 inch
|
|
Body Length |
1.618 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
GOLD (20) OVER NICKEL (80)
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
RECTANGULAR
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.05 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Plating Thickness |
20u inch
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
STEEL
|
|
Termination Type |
IDC; SOLDER
|
|
Total Number of Contacts |
50
|
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
24 AWG
|
|
Wire Size-Min |
30 AWG
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 10150-3000VE with alternatives