104305-1
vs
5-104305-1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
17 Weeks
|
73 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN LEAD
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Body Depth |
|
0.24 inch
|
Body Length |
|
0.5 inch
|
Dielectric Withstanding Voltage |
|
750VAC V
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insulation Diameter-Min |
|
0.05 inch
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYETHYLENE
|
Mains Connector Rating |
|
3A
|
Mating Contact Row Spacing |
|
0.1 inch
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-65 °C
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
3 A
|
Rated Voltage |
|
250 V
|
Terminal Pitch |
|
2.54 mm
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare 104305-1 with alternatives
Compare 5-104305-1 with alternatives