107SMH6R3M
vs
GACE101M10V6.3X5.4TR13
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ILLINOIS CAPACITOR INC
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
, 1717
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
|
ESR |
4642 mΩ
|
3320 mΩ
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.0063 mA
|
0.01 mA
|
Manufacturer Series |
SMH
|
GACE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
10 V
|
Ripple Current |
60 mA
|
70 mA
|
Size Code |
1717
|
3126
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.28
|
0.2
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8532.24.0020
|
Packing Method |
|
TR, 13 INCH
|
|
|
|
Compare 107SMH6R3M with alternatives
Compare GACE101M10V6.3X5.4TR13 with alternatives