108477032001025 vs 108477032001049 feature comparison

108477032001025 Kyocera AVX Components

Buy Now Datasheet

108477032001049 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612, POLARIZED STANDARD: DIN 41612, POLARIZED
Body Breadth 0.437 inch 0.437 inch
Body Length 2.162 inch 2.162 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 400 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .834 N .834 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key SHRD ENDS SHRD ENDS
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.114 inch 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N .139 N
Base Number Matches 1 1

Compare 108477032001025 with alternatives

Compare 108477032001049 with alternatives