10BQ015
vs
10BQ015TRPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
DO-214AA
|
DO-214AA
|
Package Description |
PLASTIC, SMB, SIMILAR TO DO-214AA, 2 PIN
|
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY
|
FREE WHEELING DIODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
25 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
7
|
2
|
Forward Voltage-Max (VF) |
|
0.44 V
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
140 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare 10BQ015 with alternatives
Compare 10BQ015TRPBF with alternatives