10L51 vs 1N914A feature comparison

10L51 Edal Industries Inc

Buy Now Datasheet

1N914A RFE International Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EDAL INDUSTRIES INC RFE INTERNATIONAL INC
Package Description O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2
Non-rep Pk Forward Current-Max 60 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.1 A 0.15 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5100 V 100 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 40
Rohs Code No
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Reverse Recovery Time-Max 0.004 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare 10L51 with alternatives

Compare 1N914A with alternatives