10ZLJ1200M10X16 vs MK1A128M10016DR feature comparison

10ZLJ1200M10X16 Rubycon Corporation

Buy Now Datasheet

MK1A128M10016DR Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Rubycon
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.12 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1200 mA 1820 mA
Surface Mount NO
Tan Delta 0.21
Terminal Finish TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare 10ZLJ1200M10X16 with alternatives

Compare MK1A128M10016DR with alternatives