110-13-318-41-001000
vs
ICM-318-1-GT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
ADAM TECH
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Samacsys Manufacturer |
Mill-Max
|
Adam Tech
|
Contact Configuration |
RECTANGLE
|
RECTANGLE
|
Contact Finish Mating |
NOT APPLICABLE
|
AU ON NI
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
TIN OVER COPPER
|
Contact Material |
NOT APPLICABLE
|
P-CUSN
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP18
|
DIP18
|
Housing Material |
POLYETHYLENE
|
|
JESD-609 Code |
e4
|
|
Number of Contacts |
18
|
18
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.178 inch
|
Body Length |
|
0.9 inch
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
3 A
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulation Resistance |
|
10000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 110-13-318-41-001000 with alternatives
Compare ICM-318-1-GT with alternatives