110-33-628-41-001000
vs
ICT-286-SP95-TT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
compliant
|
unknown
|
Contact Finish Mating |
NOT APPLICABLE
|
TIN LEAD (150) OVER NICKEL (50)
|
Contact Material |
NOT APPLICABLE
|
BERYLLIUM COPPER
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
STANDARD: UL 94V-HB, LOW PROFILE
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Device Type Used On |
|
DIP28
|
Housing Material |
|
NYLON
|
JESD-609 Code |
|
e0
|
Number of Contacts |
|
28
|
|
|
|
Compare 110-33-628-41-001000 with alternatives
Compare ICT-286-SP95-TT with alternatives