1102LCM1020RTN311M vs MK1C108M10020ML feature comparison

1102LCM1020RTN311M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MK1C108M10020ML Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1050 mA 1820 mA
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Box
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Compare 1102LCM1020RTN311M with alternatives

Compare MK1C108M10020ML with alternatives