1105-1521-003
vs
37P104-1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
RADIALL S A
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Factory Lead Time |
15 Weeks, 5 Days
|
|
Samacsys Manufacturer |
Radiall
|
|
Additional Feature |
STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ
|
|
Body Depth |
0.55 inch
|
|
Body/Shell Style |
PLUG
|
|
Characteristic Impedance |
50 Ω
|
|
Connector Type |
RF SMC CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
COAX
|
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Loss |
0.5 dB
|
|
Insulator Color |
WHITE
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
CABLE
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
10 GHz
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Shell Finish |
GOLD
|
|
Shell Material |
BRASS
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
1
|
|
VSWR |
1.73
|
|
Base Number Matches |
1
|
|
|
|
|