1110-22-110-04
vs
EPR01-10-A-A-A/B/C-O
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
METHODE ELECTRONICS INC
|
WAVE TECH CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
WITH TOP POLARIZING
|
|
Body Breadth |
0.25 inch
|
0.1 inch
|
Body Length |
0.99 inch
|
1 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN-PB ON NI
|
AU
|
Contact Finish Termination |
TIN/LEAD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Insertion Force-Max |
2.78 N
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Polarization Key |
HOUSING SIDE
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.126 inch
|
0.118 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
Withdrawl Force-Min |
.556 N
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Body Depth |
|
0.276 inch
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
5000000000 Ω
|
Mixed Contacts |
|
NO
|
Plating Thickness |
|
FLASH inch
|
|
|
|
Compare 1110-22-110-04 with alternatives
Compare EPR01-10-A-A-A/B/C-O with alternatives