12-17-141-02-1 vs MMT-102-02-L-SV feature comparison

12-17-141-02-1 NICOMATIC

Buy Now Datasheet

MMT-102-02-L-SV Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICOMATIC SA SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.079 inch
Body Depth 0.1 inch 0.118 inch
Body Length 0.152 inch 0.157 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (4) OVER NICKEL (79) NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL (79)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 4 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 3.315 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A

Compare 12-17-141-02-1 with alternatives

Compare MMT-102-02-L-SV with alternatives