1206L150-C
vs
MF-SM150
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
BOURNS INC
|
Package Description |
CHIP, 1206, LEAD FREE
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
1206L
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
0.06 OHMS MINIMUM AT 23 DEG CEL
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
1.9 W
|
Rated Temperature |
|
125 °C
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare 1206L150-C with alternatives
Compare MF-SM150 with alternatives