122A10039X
vs
650865-5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CONEC CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
ROHS COMPLIANT
|
STANDARD: DIN 41612
|
Body Breadth |
0.319 inch
|
0.317 inch
|
Body Depth |
0.453 inch
|
0.453 inch
|
Body Length |
3.74 inch
|
3.7 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Resistance |
20 mΩ
|
15 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
NO
|
Durability |
50 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
1000000000000 Ω
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .099-.111
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,B
|
B,A
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED
|
Rated Current (Signal) |
2 A
|
3 A
|
Reference Standard |
UL
|
CSA, UL
|
Terminal Length |
0.512 inch
|
0.19 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
WIRE WRAP
|
PRESS FIT
|
Total Number of Contacts |
64
|
64
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Factory Lead Time |
|
12 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Pattern |
|
RECTANGULAR
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
.9452 N
|
Insulator Color |
|
GRAY
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
3A
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Plating Thickness |
|
29.92u inch
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 122A10039X with alternatives
Compare 650865-5 with alternatives