1241.1002
vs
KHSC614BT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
SCHURTER
|
|
Actuator Material |
POLYCARBONATE
|
|
Actuator Travel |
0.45 mm
|
|
Actuator Type |
SHORT TYPE
|
|
Body Breadth |
12.65 mm
|
5.3 mm
|
Body Length or Diameter |
12.65 mm
|
6 mm
|
Bushing Diameter |
|
|
Bushing Length |
|
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
0.1 ms
|
5 ms
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
0.48VA@24VDC
|
|
Contact (DC) Max Rating R Load |
0.05A@24VDC
|
.05A@24VDC
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
1000000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
BRASS
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3 N
|
2.06 N
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
PCB Hole Count |
4
|
|
Sealing |
IP40
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.126 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Body Height |
|
3.4 mm
|
Packing Method |
|
BOX
|
|
|
|
Compare 1241.1002 with alternatives
Compare KHSC614BT with alternatives