124773 vs 3-352152-0 feature comparison

124773 ERNI

Buy Now Datasheet

3-352152-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ERNI ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer ERNI TE Connectivity
Additional Feature 44 SHIELD CONTACTS IN 2 ROW AVAILABLE
Body Breadth 0.551 inch 0.449 inch
Body Depth 0.594 inch 0.827 inch
Body Length 1.756 inch 1.73 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7228 N .7506 N
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.146 inch 0.13 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 110 110
Withdrawl Force-Min .139 N .15012 N
Base Number Matches 1 1
Factory Lead Time 10 Weeks, 2 Days
Contact Finish Termination TIN LEAD OVER NICKEL
Durability 125 Cycles
EMI Shielded NO
Empty Shell YES
Insulator Color GRAY
Mains Connector Rating 1.5A
Mounting Option 1 LOCKING
Number of Ports 1
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING

Compare 124773 with alternatives

Compare 3-352152-0 with alternatives