124773
vs
3-5100147-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ERNI ELECTRONICS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
ERNI
|
TE Connectivity
|
Additional Feature |
44 SHIELD CONTACTS IN 2 ROW AVAILABLE
|
|
Body Breadth |
0.551 inch
|
0.449 inch
|
Body Depth |
0.594 inch
|
0.795 inch
|
Body Length |
1.756 inch
|
1.967 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
750VAC V
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.7228 N
|
.7506 N
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
5
|
5
|
Number of Rows Loaded |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.0066 mm
|
2.0066 mm
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.146 inch
|
0.13 inch
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
110
|
110
|
Withdrawl Force-Min |
.139 N
|
.139 N
|
Base Number Matches |
1
|
5
|
Factory Lead Time |
|
6 Weeks
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Durability |
|
250 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insulator Color |
|
GRAY
|
JESD-609 Code |
|
e3
|
Mains Connector Rating |
|
1.5A
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Plating Thickness |
|
30u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 124773 with alternatives
Compare 3-5100147-0 with alternatives