125CH-A-14
vs
10114826-00014LF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ADAM TECH
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.126 inch
|
0.124 inch
|
Body Depth |
0.156 inch
|
0.146 inch
|
Body Length |
0.758 inch
|
0.758 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
SN ON CU
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
BRASS
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
800VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
100000000 Ω
|
Insulator Color |
WHITE
|
NATURAL
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE66
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.049 inch
|
0.049 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL
|
Termination Type |
CRIMP
|
WIRE
|
Total Number of Contacts |
14
|
14
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Pin Count |
|
14
|
Contact Resistance |
|
20 mΩ
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Option |
|
WITH CABLE ASSEMBLY
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 125CH-A-14 with alternatives