125SH-C-02-TR-SMT-NP
vs
1718132002
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ADAM TECHNOLOGIES INC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.142 inch
|
0.394 inch
|
Body Depth |
0.256 inch
|
0.446 inch
|
Body Length |
0.246 inch
|
0.306 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
1000000000 Ω
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.049 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
FLASH inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1 A
|
7 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Pitch |
1.2446 mm
|
3.9624 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Molex
|
Body/Shell Style |
|
PLUG
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Durability |
|
25 Cycles
|
Insertion Force-Max |
|
3.892 N
|
Terminal Length |
|
0.092 inch
|
Withdrawl Force-Min |
|
.9452 N
|
|
|
|
Compare 125SH-C-02-TR-SMT-NP with alternatives
Compare 1718132002 with alternatives