127214FR006G101ZO vs BB02-JJ062-K03-000000 feature comparison

127214FR006G101ZO Suyin Group

Buy Now Datasheet

BB02-JJ062-K03-000000 GradConn Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUYIN CORP GRADCONN LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE ROHS COMPLIANT, TUBE PACKAGING
Body Breadth 0.07 inch 0.134 inch
Body Depth 0.094 inch 0.319 inch
Body Length 0.316 inch 0.6 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 5u inch FLASH inch
Reference Standard UL UL
Terminal Length 0.094 inch 0.118 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Contact Finish Termination GOLD
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Row Spacing 7.62 mm
Rated Current (Signal) 3 A

Compare 127214FR006G101ZO with alternatives

Compare BB02-JJ062-K03-000000 with alternatives