12CTQ045
vs
USD745C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
MICROSEMI CORP
|
|
Part Package Code |
TO-220AB
|
|
Package Description |
PLASTIC PACKAGE-3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
LOW POWER LOSS
|
|
Application |
EFFICIENCY
|
|
Case Connection |
CATHODE
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Non-rep Pk Forward Current-Max |
225 A
|
|
Number of Elements |
2
|
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
10 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
45 V
|
|
Surface Mount |
NO
|
|
Technology |
SCHOTTKY
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 12CTQ045 with alternatives