131-6701-215
vs
131-6701-211
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EF JOHNSON CO
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body/Shell Style |
RECEPTACLE
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMC CONNECTOR
|
RF SMC CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Operating Frequency-Max |
10 GHz
|
10 GHz
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Body Depth |
|
0.293 inch
|
Contact Resistance |
|
8 mΩ
|
Contact Style |
|
COAX
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Material |
|
BRASS
|
Terminal Length |
|
0.11 inch
|
Total Number of Contacts |
|
1
|
|
|
|
Compare 131-6701-215 with alternatives
Compare 131-6701-211 with alternatives