131-6701-306
vs
131-6701-306
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
RF SMC CONNECTOR
|
RF SMC CONNECTOR
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Body Breadth |
|
0.375 inch
|
Body Depth |
|
0.586 inch
|
Body Length |
|
0.344 inch
|
Body/Shell Style |
|
JACK
|
Characteristic Impedance |
|
50 Ω
|
Contact Gender |
|
MALE
|
Contact Resistance |
|
8 mΩ
|
Contact Style |
|
COAX
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
10 GHz
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
BRASS
|
Terminal Length |
|
0.155 inch
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
1
|
|
|
|
Compare 131-6701-306 with alternatives
Compare 131-6701-306 with alternatives