1321
vs
1327G5
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
ANDERSON POWER PRODUCTS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8536.69.40.30
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Bias Current-Max (IIB) @25C |
0.025 µA
|
|
Frequency Compensation |
YES (AVCL>=3)
|
|
Input Offset Voltage-Max |
5000 µV
|
|
JESD-30 Code |
O-MBCY-W8
|
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Min |
20 V/us
|
|
Supply Current-Max |
4 mA
|
|
Supply Voltage Limit-Max |
22.5 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Voltage Gain-Min |
7900
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Anderson Power Products
|
Connector Type |
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
HERMAPHRODITIC
|
Contact Material |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Option |
|
GENERAL PURPOSE
|
Total Number of Contacts |
|
1
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 1327G5 with alternatives