133-3701-231
vs
133-3701-231
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
EF JOHNSON CO
|
VERTIV CO
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
JACK
|
RECEPTACLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MCX CONNECTOR
|
RF MCX CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Body Depth |
|
0.221 inch
|
Body Diameter |
|
0.188 inch
|
Contact Finish Mating |
|
GOLD (30)
|
Contact Finish Termination |
|
GOLD (30)
|
Contact Resistance |
|
8 mΩ
|
Contact Style |
|
COAX
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Durability |
|
500 Cycles
|
Insertion Loss |
|
0.1 dB
|
Insulation Resistance |
|
10000000000 Ω
|
JESD-609 Code |
|
e4
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Terminal Length |
|
0.115 inch
|
Total Number of Contacts |
|
1
|
|
|
|