134D117X9075F6E3
vs
134D117X9075F6
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
18 Weeks
|
18 Weeks
|
Capacitance |
110 µF
|
110 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.52 mm
|
7.52 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
1300 mΩ
|
1300 mΩ
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.002 mA
|
0.002 mA
|
Length |
16.28 mm
|
16.28 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
Tray
|
Tray
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
75 V
|
75 V
|
Ripple Current |
741 mA
|
741 mA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 134D117X9075F6E3 with alternatives
Compare 134D117X9075F6 with alternatives