1393224-6
vs
1-1393224-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
12 Weeks, 3 Days
|
Body Breadth |
|
10.1 mm
|
Body Height |
|
12.3 mm
|
Body Length or Diameter |
|
28.5 mm
|
Coil Current(DC)-Max |
|
0.01 A
|
Coil Operate Voltage(DC) |
|
16.8 V
|
Coil Power |
|
245 mW
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil Resistance |
|
2350 Ω
|
Coil Voltage(DC)-Max |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
8A@400VAC
|
Contact Current(AC)-Max |
|
8 A
|
Contact Current(DC)-Max |
|
8 A
|
Contact Voltage(AC)-Max |
|
400 V
|
Contact/Output Supply Type |
|
AC
|
Dielectric Strength Between Coil and Contacts |
|
5000 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
Electrical Life |
|
30000 Cycle(s)
|
End Contact Material |
|
SILVER NICKEL
|
Mounting Feature |
|
PANEL MOUNT
|
Operate Time |
|
11.5 ms
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
50 °C
|
Packing Method |
|
BOX; TUBE
|
Physical Dimension |
|
28.5mm x 10.1mm x 12.3mm
|
Reference Standard |
|
UL; VDE
|
Relay Action |
|
MOMENTARY
|
Relay Form |
|
1 FORM A
|
Relay Function |
|
SPST
|
Release Time |
|
7.5 ms
|
Sealing |
|
RT3
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER/QUICK CONNECT
|
Weight |
|
8 g
|
|
|
|
Compare 1393224-6 with alternatives
Compare 1-1393224-8 with alternatives