1393224-6
vs
V23061A1007A602
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Body Breadth |
|
10 mm
|
Body Height |
|
15 mm
|
Body Length or Diameter |
|
28.6 mm
|
Coil Current(DC)-Max |
|
0.009 A
|
Coil Operate Voltage(DC) |
|
16.8 V
|
Coil Power |
|
220 mW
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil Resistance |
|
2270 Ω
|
Coil Voltage(DC)-Max |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact Current(AC)-Max |
|
8 A
|
Contact Current(DC)-Max |
|
8 A
|
Contact/Output Supply Type |
|
AC/DC
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT MOUNT
|
Physical Dimension |
|
28.6mm x 10mm x 15mm
|
Reference Standard |
|
UL; VDE
|
Relay Action |
|
MOMENTARY
|
Relay Function |
|
SPST
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 1393224-6 with alternatives
Compare V23061A1007A602 with alternatives