141-0304-412
vs
141-0304-412
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Samacsys Manufacturer |
Cinch Connectivity Solutions
|
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
12 Weeks
|
Body Depth |
|
0.405 inch
|
Body/Shell Style |
|
JACK
|
Cable Types |
|
RG-316
|
Characteristic Impedance |
|
50 Ω
|
Contact Gender |
|
FEMALE
|
Contact Resistance |
|
4 mΩ
|
Contact Style |
|
COAX
|
Dielectric Withstanding Voltage |
|
1050VAC V
|
Durability |
|
500 Cycles
|
Insertion Loss |
|
0.06 dB
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
CABLE
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
12.4 GHz
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Material |
|
STAINLESS STEEL
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
1
|
VSWR |
|
1.15
|
|
|
|