142-0408-101
vs
142-0408-101
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
EF JOHNSON CO
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
APPLICABLE CABLES: RG-55/U; RG-142; RG-223; RG-400
|
APPLICABLE CABLES: RG 55/U; RG 142; RG 223; RG 400, CAPTIVE CONTACT, INSERTION LOSS MAX AT 6 GHZ
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
GOLD (30)
|
Contact Finish Termination |
GOLD (30)
|
GOLD (30)
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.53 dB
|
0.37 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
12.4 GHz
|
12.4 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CRIMP
|
CRIMP
|
VSWR |
1.4
|
1.4
|
Base Number Matches |
1
|
1
|
|
|
|