142-0701-801
vs
142-0701-801
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
BEL FUSE INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
Cinch Connectivity Solutions
|
|
Body Breadth |
0.312 inch
|
0.312 inch
|
Body Depth |
0.375 inch
|
0.375 inch
|
Body Length |
0.375 inch
|
0.375 inch
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
4 mΩ
|
4 mΩ
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
THREADED
|
|
Dielectric Withstanding Voltage |
1414VAC V
|
1400VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Shell Finish |
GOLD
|
|
Shell Material |
BRASS
|
BRASS
|
Terminal Length |
0.187 inch
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Factory Lead Time |
|
13 Weeks, 3 Days
|
Mounting Option 1 |
|
LOCKING
|
|
|
|