142-1701-001
vs
9204-1113-003
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
EF JOHNSON CO
|
RADIALL S A
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
GOLD
|
Contact Finish Termination |
GOLD (30)
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
|
VSWR |
1.51
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CAPTIVE CONTACT
|
Insertion Loss |
|
0.07 dB
|
|
|
|
Compare 142-1701-001 with alternatives
Compare 9204-1113-003 with alternatives