150-05J08SL
vs
150-05J08S
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
3030
|
RADIAL LEADED-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Case/Size Code |
3030
|
3030
|
Construction |
Shielded
|
Shielded
|
Core Material |
CARBONYL
|
CARBONYL
|
DC Resistance |
0.0132 Ω
|
0.0132 Ω
|
Inductance-Max (L) |
0.123 µH
|
0.123 µH
|
Inductance-Min (L) |
0.107 µH
|
0.107 µH
|
Inductance-Nom (L) |
0.115 µH
|
0.115 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
VARIABLE INDUCTOR
|
VARIABLE INDUCTOR
|
JESD-609 Code |
e3
|
e0
|
Lead Length |
3.51 mm
|
3.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
12.1 mm
|
12.1 mm
|
Package Length |
7.6 mm
|
7.6 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
7.6 mm
|
7.6 mm
|
Packing Method |
Tube
|
|
Quality Factor-Min (at L-nom) |
84
|
84
|
Shape/Size Description |
PCB MOUNT, HORIZONTAL ADJUSTER
|
PCB MOUNT, VERTICAL ADJUSTER
|
Shielded |
YES
|
YES
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
50 MHz
|
50 MHz
|
Base Number Matches |
1
|
2
|
Lead Diameter |
|
0.51 mm
|
Special Feature |
|
Q MEASURED AT 50 MHZ
|
|
|
|