150CMQ045
vs
PBYR30035CT
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
FREE WHEELING DIODE
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-249AA
|
|
JESD-30 Code |
R-PSFM-T9
|
|
Non-rep Pk Forward Current-Max |
6600 A
|
2500 A
|
Number of Elements |
2
|
|
Number of Phases |
1
|
|
Number of Terminals |
9
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
150 A
|
150 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
45 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
6
|
3
|
ECCN Code |
|
EAR99
|
Forward Voltage-Max (VF) |
|
0.72 V
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare 150CMQ045 with alternatives