15110062601000 vs 56112-T11-030500R feature comparison

15110062601000 HARTING Technology Group

Buy Now Datasheet

56112-T11-030500R Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer HARTING
Board Mounting Option PEG
Body Breadth 0.17 inch 0.19 inch
Body Depth 0.26 inch 0.5 inch
Body Length 0.35 inch 0.3 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD (120) OVER NICKEL
Contact Finish Termination TIN Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 250 Cycles
Filter Feature NO NO
Insertion Force-Max 0.5 N 22.24 N
Insulation Resistance 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5 mm 2.54 mm
Polarization Key POLARIZED HOUSING
Reference Standard CSA; UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.5 N
Base Number Matches 1 2
Body/Shell Style RECEPTACLE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Plating Thickness 120u inch
Terminal Length 0.12 inch

Compare 15110062601000 with alternatives

Compare 56112-T11-030500R with alternatives