15210306601333 vs 15210305601333 feature comparison

15210306601333 HARTING Technology Group

Buy Now Datasheet

15210305601333 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant compliant
Samacsys Manufacturer HARTING HARTING
Board Mounting Option FITTING NAIL FITTING NAIL
Body Breadth 0.291 inch 0.291 inch
Body Depth 0.246 inch 0.246 inch
Body Length 0.95 inch 0.95 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 250 Cycles
Filter Feature NO NO
Insertion Force-Max .5004 N .5004 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.053 inch 0.053 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.4864 mm 5.4864 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
Withdrawl Force-Min .5004 N .5004 N
Base Number Matches 1 1
Contact Finish Mating AU ON PD-NI
Plating Thickness 24u inch

Compare 15210306601333 with alternatives

Compare 15210305601333 with alternatives