15220305601000
vs
15220306601333
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HARTING ELECTRONICS GMBH & CO KG
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
HARTING
|
HARTING
|
Board Mounting Option |
FITTING NAIL
|
FITTING NAIL
|
Body Breadth |
0.291 inch
|
0.291 inch
|
Body Depth |
0.356 inch
|
0.356 inch
|
Body Length |
0.95 inch
|
0.95 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
AU ON PD-NI
|
|
Contact Finish Termination |
TIN
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
25 mΩ
|
25 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.5004 N
|
.5004 N
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.053 inch
|
0.053 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.4864 mm
|
5.4864 mm
|
Plating Thickness |
24u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
30
|
30
|
Withdrawl Force-Min |
.5004 N
|
.5004 N
|
Base Number Matches |
1
|
1
|
Durability |
|
250 Cycles
|
|
|
|
Compare 15220305601000 with alternatives
Compare 15220306601333 with alternatives