15716250 vs IDSD-15-S-16.00-P01-G feature comparison

15716250 W+P Products GmbH

Buy Now Datasheet

IDSD-15-S-16.00-P01-G Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer W+P PRODUCTS GMBH SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8544.42
Body Breadth 0.197 inch 0.2 inch
Body Depth 0.331 inch 0.365 inch
Body Length 0.8 inch 1.566 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VDC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.122 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 16 29
Base Number Matches 1 1
Rohs Code Yes
Additional Feature POLARIZED
Contact Finish Termination TIN OVER NICKEL
DIN Conformance NO
IEC Conformance NO
Insulator Color BLACK
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option WITH CABLE ASSEMBLY
Polarization Key POLAR PIN POSITION
UL Flammability Code 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Compare 15716250 with alternatives

Compare IDSD-15-S-16.00-P01-G with alternatives