1571999-7
vs
2-5435802-9
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Factory Lead Time |
19 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Color |
WHITE
|
|
Actuator Type |
PIANO
|
PIANO
|
Body Breadth |
8.15 mm
|
9.65 mm
|
Body Height |
6 mm
|
7.36 mm
|
Body Length or Diameter |
12.14 mm
|
12.19 mm
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(AC)-Max |
1 A
|
1.5 A
|
Contact Current(DC)-Max |
1 A
|
1.5 A
|
Contact (DC) Max Rating R Load |
.1A@.5VDC
|
|
Contact Voltage(DC)-Max |
5 V
|
50 V
|
Electrical Life |
1000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
TIN
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
GLASS FILLED POLYESTER
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
4
|
4
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Packing Method |
BOX; TUBE
|
TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Length |
0.157 inch
|
0.14 inch
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW PROFILE
|
|
|
|
Compare 1571999-7 with alternatives
Compare 2-5435802-9 with alternatives