1617354-3 vs 3SBC5004K5 feature comparison

1617354-3 TE Connectivity

Buy Now Datasheet

3SBC5004K5 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Coil Current(DC)-Max 0.02 A 0.02 A
Coil Power 520 mW 520 mW
Coil Resistance 1350 Ω 1350 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT-CO DPDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature WITH COIL SUPPRESSION DIODE

Compare 1617354-3 with alternatives

Compare 3SBC5004K5 with alternatives