Part Details for 1617354-3 by TE Connectivity
Overview of 1617354-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1617354-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1617354-3-ND
|
DigiKey | Power/Signal Relay, 2 Form C, DP Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
42 In Stock |
|
$256.2900 / $299.2500 | Buy Now |
DISTI #
1617354-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount - Bulk (Alt: 1617354-3) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$231.3862 / $278.4478 | Buy Now |
DISTI #
AMP1617354-3
|
Heilind Electronics | 3SBC1512A2=M39016/13-066L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3SBC1512A2=M39016/13-066L |
42 Partner Stock |
|
$249.7600 / $290.0200 | Buy Now |
DISTI #
1617354-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount - Bulk (Alt: 1617354-3) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$231.3862 / $278.4478 | Buy Now |
DISTI #
AMP1617354-3
|
Interstate Connecting Components | 3SBC1512A2=M39016/13-066L | 0 |
|
Buy Now | |
DISTI #
000000000003023450
|
Sager | Low Signal Relays - PCB 3SBC1512A2=M39016/13-066L Min Qty: 1 | 0 |
|
$224.1600 / $302.7900 | Buy Now |
|
Master Electronics | 3SBC1512A2=M39016/13-066L |
42 Partner Stock |
|
$249.7600 / $290.0200 | Buy Now |
Part Details for 1617354-3
1617354-3 CAD Models
1617354-3 Part Data Attributes:
|
1617354-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617354-3
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 1617354-3
This table gives cross-reference parts and alternative options found for 1617354-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1617354-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1617072-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 1617354-3 vs 4-1617072-5 |
3SBC5131K5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 1617354-3 vs 3SBC5131K5 |
1617074-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1617354-3 vs 1617074-3 |
1-1617073-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1617354-3 vs 1-1617073-4 |
5-1617072-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 1617354-3 vs 5-1617072-1 |
M39016/13-066L | Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | 1617354-3 vs M39016/13-066L |
3SBC5004K5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1617354-3 vs 3SBC5004K5 |
3SBC2093A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 1617354-3 vs 3SBC2093A2 |
3SBC1512A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 1617354-3 vs 3SBC1512A2 |
3SBC1527A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 1617354-3 vs 3SBC1527A2 |