1624094-8
vs
3613A220K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MEGGITT ELECTRONIC COMPONENTS LTD
|
Package Description |
1812
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TE Connectivity
|
|
Case/Size Code |
1812
|
1812
|
DC Resistance |
3.2 Ω
|
3.2 Ω
|
Inductance-Nom (L) |
22 µH
|
22 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
TR
|
TR
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.18 A
|
0.18 A
|
Self Resonance Frequency |
13 MHz
|
13 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
No
|
No
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
10%
|
10%
|
Base Number Matches |
3
|
1
|
Core Material |
|
FERRITE
|
Test Frequency |
|
2.52 MHz
|
|
|
|