-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9368
|
Newark | Rf Inductors - Smd 22Uh 180Ma 13Mhz |Amp Te Connectivity 1624094-8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 | Buy Now |
DISTI #
1624094-8
|
Avnet Americas | Wirewound Inductor, 22 uH, 3.2 Ohm, ± 10%, 13 MHz, 180 mA, 1812 [4532 Metric] - Tape and Reel (Alt: 1624094-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 2 Days Container: Reel | 0 |
|
$0.2255 / $0.2546 | Buy Now |
|
Future Electronics | 3613C 22UH 10% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1920 / $0.2150 | Buy Now |
DISTI #
AMP1624094-8
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP1624094-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3613C 22UH 10% RoHS: Compliant | 0 |
|
$0.2089 / $0.3091 | Buy Now |
DISTI #
1624094-8
|
Avnet Americas | Wirewound Inductor, 22 uH, 3.2 Ohm, ± 10%, 13 MHz, 180 mA, 1812 [4532 Metric] - Tape and Reel (Alt: 1624094-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 2 Days Container: Reel | 0 |
|
$0.2255 / $0.2546 | Buy Now |
DISTI #
1624094-8
|
Avnet Americas | Wirewound Inductor, 22 uH, 3.2 Ohm, ± 10%, 13 MHz, 180 mA, 1812 [4532 Metric] - Tape and Reel (Alt: 1624094-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 2 Days Container: Reel | 0 |
|
$0.2255 / $0.2546 | Buy Now |
DISTI #
AMP1624094-8
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP1624094-8 | 0 |
|
Buy Now | |
DISTI #
1624094-8
|
Avnet Abacus | Wirewound Inductor, 22 uH, 3.2 Ohm, � 10%, 13 MHz, 180 mA, 1812 [4532 Metric] (Alt: 1624094-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624094-8
|
Avnet Abacus | Wirewound Inductor, 22 uH, 3.2 Ohm, � 10%, 13 MHz, 180 mA, 1812 [4532 Metric] (Alt: 1624094-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624094-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624094-8
TE Connectivity
1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1812 | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | No | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 1624094-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624094-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3613A220K | 1 ELEMENT, 22uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | TE Connectivity | 1624094-8 vs 3613A220K |