1641-182H
vs
LS3-1R8K
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
API DELEVAN
|
INDUCTOR SUPPLY INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Shielded
|
Core Material |
IRON
|
|
DC Resistance |
0.14 Ω
|
0.14 Ω
|
Inductance-Nom (L) |
1.8 µH
|
1.8 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.635 mm
|
0.64 mm
|
Lead Length |
36.58 mm
|
29.21 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.11 mm
|
4.114 mm
|
Package Length |
10.41 mm
|
10.414 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
Bulk; TR
|
Quality Factor-Min (at L-nom) |
44
|
44
|
Rated Current-Max |
0.775 A
|
0.775 A
|
Self Resonance Frequency |
105 MHz
|
105 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
PRINTED WIRING PIN
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Test Frequency |
|
7.9 MHz
|
|
|
|
Compare 1641-182H with alternatives
Compare LS3-1R8K with alternatives