Part Details for LS3-1R8K by Inductor Supply Inc
Overview of LS3-1R8K by Inductor Supply Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS3-1R8K
LS3-1R8K CAD Models
LS3-1R8K Part Data Attributes
|
LS3-1R8K
Inductor Supply Inc
Buy Now
Datasheet
|
Compare Parts:
LS3-1R8K
Inductor Supply Inc
General Purpose Inductor, 1.8uH, 10%, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUCTOR SUPPLY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Shielded | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.64 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.114 mm | |
Package Length | 10.414 mm | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.775 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for LS3-1R8K
This table gives cross-reference parts and alternative options found for LS3-1R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS3-1R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC601R8KT | 1 ELEMENT, 1.8uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | LS3-1R8K vs MSC601R8KT |
9250-182 | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | LS3-1R8K vs 9250-182 |